ACC15DPRI

Heilind Number:SULACC15DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DPRI

Detailed Description

The ACC15DPRI is a high-performance PCB connector designed for demanding applications. Featuring a double-row configuration with 30 female contact positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of high-density and high-power systems. The contact material is made of durable beryllium copper, plated with gold for excellent conductivity. The termination method is a card extender, offering easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide stability on the PCB. With a compact design, measuring only 14.22mm in height and 10.16mm in width, it saves space on the board. The termination plating of matte tin ensures long-term durability. Ideal for board-to-board and card edge connections, the ACC15DPRI is a reliable solution for your connectivity needs.