ACC15DPSH

Heilind Number:SULACC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DPSH

Detailed Description

Introducing the ACC15DPSH, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a double-point contact design and gold-plated finish, it offers superior signal integrity. The connector, with two rows and 30 positions, is perfect for complex circuitry. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. Enhanced with matte tin termination plating, it ensures long-term performance. The ACC15DPSH is a must-have for board-to-board and card edge connections in various industries.