ACC15DPUH

Heilind Number:SULACC15DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DPUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DPUH

Detailed Description

Introducing the ACC15DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, double-point contact type, and right-angle orientation make it versatile for various PCB layouts. This connector, with two rows and 30 positions, is ideal for high-density designs. Its clearance hole mount and thru-hole termination method guarantee secure attachment to the PCB. The gold-plated Beryllium Copper contacts provide excellent conductivity and longevity. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the stringent requirements of industrial applications. The matte tin termination plating ensures solderability. Compact in size, with a height of 14.22mm and width of 10.16mm, it saves space on the PCB. Whether used in aerospace, defense, or telecommunications, the ACC15DPUH is the perfect choice for reliable and high-speed data transmission.