| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DRMN |
ACC15DRMN
| Heilind Number: | SULACC15DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ACC15DRMN Connector, featuring PPS & Beryllium Copper construction, is a high-performance solution perfect for demanding electrical applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability and efficiency. Its two rows and 30 positions offer ample connectivity options, while the Loop Bellow contact type ensures secure and stable connections. The termination method of wire wrap and termination plating of Matte Tin guarantee durability even in harsh environments, with an operating temperature range of -65 to 150°C. Measuring at 15.49mm in height and 9.4mm in width, this straight orientation connector is suitable for board-to-board and card edge connections. Trust the ACC15DRMN for high-quality performance in your PCB projects.

