| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 15 |
| SKU: | SULACC15DSXS |
ACC15DSXS
| Heilind Number: | SULACC15DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DSXS, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent corrosion resistance and low contact resistance. Its straight orientation and side-hole mount type make installation easy and secure. With 15 positions and a 3A amperage rating, this connector is ideal for high-density circuitry. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. Trust the ACC15DSXS for seamless connectivity in your electronic designs.

