ACC15DTKH

Heilind Number:SULACC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DTKH

Detailed Description

Introducing the ACC15DTKH, a high-performance female PCB connector designed for precision electronic applications. With a pitch of 2.54mm, this connector features two rows and 30 gold-plated contact positions, ensuring reliable connectivity. Engineered with PPS and Beryllium Copper materials, it offers exceptional durability and performance in demanding environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on circuit boards. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ACC15DTKH is the perfect solution for board-to-board and card edge connections. Elevate your connectivity needs with this reliable and high-quality connector.