ACC17DCKD

Heilind Number:SULACC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DCKD

Detailed Description

Introducing the ACC17DCKD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 2.54mm pitch and gold contact plating, it guarantees precise signal transmission with low contact resistance. The two rows of 34 female contacts, terminated through holes with clearance, offer secure and efficient connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the ACC17DCKD for superior performance in your electronic designs.