ACC17DRAI-S93

Heilind Number:SULACC17DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC17DRAI-S93

Detailed Description

The ACC17DRAI-S93 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its right-angle orientation and compact dimensions make it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ACC17DRAIS93 is a versatile and reliable solution for board-to-board and card edge connectivity in various industries.