ACC17DRXS

Heilind Number:SULACC17DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRXS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRXS

Detailed Description

The ACC17DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 34 positions make it ideal for high-density designs, while the gold-plated contacts guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it offers robust performance in a wide range of conditions. The connector, with a straight orientation and side hole mount type, is easy to install and suits various PCB layouts. Its matte tin termination plating ensures durability and longevity. Perfect for industries requiring dependable interconnect solutions, the ACC17DRXS sets a high standard for connectivity.