| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DTAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DTAH-S189 |
ACC17DTAH-S189
| Heilind Number: | SULACC17DTAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DTAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DTAH-S189 Board To Board PCB Connector, designed for high-reliability applications. With its dual-row configuration and 34 positions, this connector offers seamless connectivity on PCBs. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees durability and efficient signal transmission. The Thru Hole mount type and right-angle orientation provide easy installation in tight spaces. Operating at a wide temperature range of -65 to 150 °C and handling up to 700 VAC, it is suitable for diverse industrial environments. The matte tin termination plating ensures secure soldering. Measuring just .61 inches in height and 9.4 mm in width, this connector is compact yet highly functional. Trust the ACC17DTAHS189 for reliable and high-performance board-to-board connections.

