| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULACC17DTAH |
ACC17DTAH
| Heilind Number: | SULACC17DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DTAH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 34 female contacts, it offers seamless connectivity in tight spaces. The right-angle orientation and clearance hole mount type make installation a breeze. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various electronic systems. Gold-plated contacts and matte tin termination guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged environments. Trust the ACC17DTAH for exceptional performance in your PCB designs.

