ACC17DTKT

Heilind Number:SULACC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTKT

Detailed Description

ACC17DTKT is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions, it offers precise and reliable connectivity. The female connector features two rows and a threaded mount type, ensuring secure attachment. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient performance. Gold contact plating and a loop bellow contact type further enhance conductivity. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial environments. The termination method is through-hole, with matte tin plating for optimal soldering. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Meeting stringent quality standards, it is ideal for applications where reliability is paramount, such as aerospace, defense, and telecommunications.