ACC18DEYI

Heilind Number:SULACC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DEYI

Detailed Description

Introducing the ACC18DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a nominal amperage of 3A. With a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent performance requirements. The cantilever contact type and straight orientation make installation easy, while the 36 positions and 11.18mm tail length provide ample connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. The termination plating is matte tin, further enhancing durability. Ideal for use in aerospace, defense, and industrial applications, the ACC18DEYI is a reliable solution for your connectivity needs.