ACC18DRES-S93

Heilind Number:SULACC18DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC18DRES-S93

Detailed Description

Introducing the ACC18DRES-S93, a high-performance female connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of contacts with a 2.54mm pitch, it offers secure and reliable connections for up to 36 positions. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and side hole mount type make it easy to integrate into PCB designs. The termination method of eyelet and termination plating of Matte Tin further enhance its performance and longevity. Perfect for board-to-board and card edge connections, the ACC18DRESS93 is a top choice for demanding electronic projects.