ACC18DRMZ-S664

Heilind Number:SULACC18DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC18DRMZ-S664

Detailed Description

Introducing the ACC18DRMZ-S664, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable operation even in harsh conditions. With a dual-row, side-hole mount type and wire wrap termination method, it offers easy and secure installation. The 36 female contacts, made of gold-plated Beryllium Copper, guarantee optimal signal transmission, while the loop bellow contact type and straight orientation enhance connectivity efficiency. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 11.94 mm, makes it ideal for space-constrained installations. Trust the ACC18DRMZS664 for your connectivity needs, where performance and durability are paramount.