ACC18DSXH

Heilind Number:SULACC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DSXH
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DSXH

Detailed Description

Introducing the ACC18DSXH, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The 18-position connector, with a pitch of 2.54mm, is ideal for high-density applications. Its straight orientation and clearance hole mount type make installation easy and efficient. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trusted for its quality and performance, the ACC18DSXH is the perfect choice for your connectivity needs.