ACC19DRAN

Heilind Number:SULACC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRAN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRAN

Detailed Description

Introducing the ACC19DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The two rows of contacts, each with 38 positions, provide ample connectivity options. The thru-hole termination method and right-angle orientation make for easy and secure installation. Gold-plated contacts and a full bellow design guarantee low contact resistance and long-term performance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. Matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACC19DRAN sets a new standard for quality and performance in board-to-board connectivity.