ACC20DCKI

Heilind Number:SULACC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DCKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DCKI

Detailed Description

Introducing the ACC20DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 40 positions, allowing for versatile connectivity. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and straight orientation further enhance its performance. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. The ACC20DCKI, with its matte tin termination plating, is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the ACC20DCKI for unparalleled performance and durability.