| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DKRI-S1243 |
ACC20DKRI-S1243
| Heilind Number: | SULACC20DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female board-to-board PCB connector, SKU ACC20DKRI-S1243, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliability in demanding applications. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers efficient connectivity. The contact plating of Gold and termination method of Card Extender guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it suits various environments. The cantilever contact type and straddle orientation facilitate easy assembly. With a sleek connector height of 13.97mm and termination plating of Matte Tin, it combines functionality with sleek design. Perfect for hi-rel applications, this connector is a must-have for any PCB project.

