ACC20DRXH

Heilind Number:SULACC20DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DRXH

Detailed Description

Introducing the ACC20DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Gold-plated Beryllium Copper contacts with a straight orientation and full bellow design ensure optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust the ACC20DRXH for rugged and high-reliability connections in your electronic systems.