ACC20DRXS

Heilind Number:SULACC20DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DRXS

Detailed Description

The ACC20DRXS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The contact type is Full Bellow, guaranteeing secure mating and low contact resistance. Its straight orientation and side-hole mount make installation easy, while the through-hole termination method provides robust mechanical stability. Operating in temperatures ranging from -65 to 150°C, and with a tail length of 4.7mm, this connector offers reliability in harsh operating conditions. With 40 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The matte tin termination plating ensures solderability and long-term durability. Perfect for use in aerospace, defense, and industrial applications, the ACC20DRXS is a top choice for engineers seeking a rugged and high-reliability connector solution.