ACC20DTAI

Heilind Number:SULACC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTAI

Detailed Description

The ACC20DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage withstand of 700VAC. With a threaded mount and through-hole termination, it offers secure attachment to PCBs. The 40-position, dual-row design with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated contacts on Beryllium Copper provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various board-to-board connections. Matte Tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the ACC20DTAI is compact yet robust, meeting the requirements of high-reliability applications.