ACC20DTAT

Heilind Number:SULACC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTAT

Detailed Description

Introducing the ACC20DTAT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With a 2-row configuration and threaded mounting, it offers secure attachment to your PCB. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation facilitate easy mating. With 40 positions and a 2.54mm pitch, it provides ample connectivity options. Suitable for use in extreme environments, it has an operating temperature range of -65 to 150°C. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector is a reliable solution for your connectivity needs.