ACC20DTKH

Heilind Number:SULACC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKH

Detailed Description

Introducing the ACC20DTKH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers versatile compatibility. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity while the loop bellow contact type and straight orientation facilitate easy insertion. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is ideal for power-intensive systems. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures durability and stability in varying conditions. The ACC20DTKH is a must-have component for demanding industrial and electronic applications, meeting the highest standards of performance and reliability.