ACC20DTKN

Heilind Number:SULACC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKN

Detailed Description

Introducing the ACC20DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows with a total of 40 female connectors, it ensures seamless connectivity in your electronic assemblies. Crafted from PPS and Beryllium Copper, this connector guarantees durability and excellent conductivity. The termination method of Thru Hole and contact plating of Gold offer secure and stable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The contact type of Loop Bellow and straight orientation further enhance its versatility. Operating in temperatures ranging from -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ACC20DTKN for dependable performance in your electronic designs.