ACC20DTMD-S189

Heilind Number:SULACC20DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTMD-S189

Detailed Description

SKU ACC20DTMD-S189 is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers secure connectivity on PCBs. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ACC20DTMDS189 is compact yet durable, meeting the stringent quality standards of board-to-board and card edge connector applications.