ACC22DCKS

Heilind Number:SULACC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DCKS

Detailed Description

Introducing the ACC22DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector is built to deliver reliable power transmission. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The 2-row, 44-position layout with a pitch of 2.54 mm allows for efficient signal transfer. Its straight orientation and side hole mount make installation easy, while the thru-hole termination method guarantees secure connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 9.4 mm width and 15.49 mm height, it saves space on the PCB. Ideal for aerospace, military, and industrial applications, the ACC22DCKS is a reliable solution for your connectivity needs.