ACC22DKSS-S1191

Heilind Number:SULACC22DKSS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DKSS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DKSS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC22DKSS-S1191

Detailed Description

SKU ACC22DKSS-S1191 features a high-performance Board To Board PCB Connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and contact plating in Gold, it ensures reliable connectivity. The connector, with a voltage rating of 700 VAC and current rating of 3 A, is suitable for power transmission. Its Cantilever contact type and Thru Hole termination method guarantee secure assembly. Featuring two rows with 44 positions, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 10.16 mm, facilitates space-saving installation. Tailored for high-reliability applications, this product is a vital component for electronic systems requiring robust interconnect solutions.