ACC22DRAS

Heilind Number:SULACC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRAS

Detailed Description

The ACC22DRAS is a high-performance PCB connector, featuring a durable construction of PPS and Beryllium Copper for reliable connectivity in demanding environments. With a compact design and a pitch of 2.54mm, this connector is ideal for space-constrained applications. Its two rows of 44 gold-plated contacts, operating at a voltage of 700 VAC and 3A, ensure efficient power transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure and stable connections. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Whether in hi-rel or standard applications, the ACC22DRAS guarantees high performance and durability.