ACC22DRES

Heilind Number:SULACC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRES

Detailed Description

Introducing the ACC22DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 44 positions, allowing for versatile connectivity options. Its side hole mount and eyelet termination method make installation easy and secure. The gold-plated contact surfaces and full bellow design guarantee low contact resistance and high reliability. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact size, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ACC22DRES for your critical board-to-board connection needs.