ACC22DRMD

Heilind Number:SULACC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRMD

Detailed Description

Introducing the ACC22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact plating of Gold ensures reliable signal transmission, while the termination method of Wire Wrap guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Ideal for applications requiring precision and reliability, the ACC22DRMD is the perfect choice for your connectivity needs.