ACC22DRSD

Heilind Number:SULACC22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRSD

Detailed Description

The ACC22DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With a contact type of Loop Bellow and 44 positions, this connector is suitable for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets the demands of industrial and aerospace applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation. Perfect for high-reliability systems, the ACC22DRSD is a crucial component in ensuring uninterrupted electronic connectivity.