| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRTI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC22DRTI-S93 |
ACC22DRTI-S93
| Heilind Number: | SULACC22DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
ACC22DRTI-S93 features a two-row, female connector suitable for high-reliability applications. With a pitch of 2.54 mm, it offers 44 gold-plated contacts for efficient signal transmission. The contact material, beryllium copper, ensures durability and conductivity, while the termination method of thru hole mounting guarantees secure attachment to the board. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, this connector is designed to perform even in demanding environments. Its straight orientation and compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 150 °C, this component is reliable in extreme conditions. Trust in the ACC22DRTIS93 for your board-to-board or card edge connectivity needs.

