ACC22DTKH

Heilind Number:SULACC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DTKH

Detailed Description

Featuring a robust design for high-reliability applications, the ACC22DTKH Board To Board PCB Connector is a crucial component for secure and efficient circuit connections. With a gender specification of Female and two rows for enhanced connectivity, this connector ensures seamless integration within electronic systems. The contact material, Beryllium Copper, and gold contact plating guarantee optimal conductivity and durability. Operating at 700 VAC and with an amperage of 3A, it meets stringent performance standards. The straight orientation and 44 positions offer versatility in installation. Its clearance hole mount type and thru-hole termination method facilitate easy assembly. With a pitch of 2.54mm (.1in) and a tail length of 4.83mm (.19in), precise connections are achieved. The matte tin termination plating and an operating temperature range of -65 to 150°C further enhance its reliability. Measuring .61in in height and 9.4mm (.37in) in width, this connector is compact yet efficient. Suitable for various industries requiring secure board-to-board connections, the ACC22DTKH is a standout choice for demanding electronic applications.