ACC22DTKT

Heilind Number:SULACC22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DTKT

Detailed Description

Introducing the ACC22DTKT, a female board-to-board PCB connector designed with precision and durability in mind. Featuring a threaded mount type and termination through hole method, this connector ensures secure and reliable connections. Crafted from high-quality PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and resistance to corrosion. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various applications. The Matte Tin termination plating adds to its longevity. Perfect for demanding environments, this connector is a crucial component for your electronic projects.