| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DTMH-S189 |
ACC22DTMH-S189
| Heilind Number: | SULACC22DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DTMHS189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The 44 gold-plated contacts, made of Beryllium Copper, guarantee excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the ACC22DTMHS189 for efficient and secure board-to-board connections in your electronic devices.

