ACC24DCKD-S288

Heilind Number:SULACC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKD-S288

Detailed Description

Introducing the ACC24DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the requirements of various electronic systems. The female connector with two rows and 48 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent signal transmission, while the loop bellow contact type ensures secure connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for use in extreme conditions. With a compact design, measuring only 15.49 mm in height and 9.4 mm in width, it saves valuable board space. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ACC24DCKDS288 guarantees superior performance and reliability.