| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC24DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACC24DTBD |
ACC24DTBD
| Heilind Number: | SULACC24DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC24DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC24DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 48 positions, it offers ample room for secure connections. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated contact surfaces guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with the ACC24DTBD.

