ACC24DTBT

Heilind Number:SULACC24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DTBT

Detailed Description

Introducing the ACC24DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission. With a 2.54mm pitch and 48 positions across 2 rows, it offers ample connectivity options. The threaded, right-angle mount type and thru-hole termination method provide secure attachment to PCBs. Gold contact plating and a loop bellow contact type guarantee low contact resistance and high durability. Rated for 700VAC and operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating offers further protection against corrosion. Ideal for aerospace, defense, and industrial applications, the ACC24DTBT sets the standard for high-reliability connectivity.