ACC25DPBS

Heilind Number:SULACC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DPBS

Detailed Description

Introducing the ACC25DPBS, a high-performance PCB connector designed for critical applications. With a female gender and double-row layout featuring 50 positions, this connector offers reliable connectivity in even the most demanding environments. The contact points, made of PPS and Beryllium Copper with gold plating, ensure excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. The right-angle orientation and side-hole mount type facilitate easy installation on PCBs. With a matte tin termination plating, it guarantees secure solder connections. Measuring just 14.22 mm in height and 10.16 mm in width, this compact connector is space-efficient without compromising on performance. Trust the ACC25DPBS for seamless board-to-board or card edge connections in your next project.