| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACC25DPEI |
ACC25DPEI
| Heilind Number: | SULACC25DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC25DPEI, a high-quality PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal performance and durability. With a double-point contact type and gold plating, it guarantees reliable conductivity even in high-voltage environments, with a rating of 700 VAC. The 50-position, right-angle orientation, and threaded mount type make it versatile for various PCB designs. Operating seamlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating, it offers long-term stability. Perfect for hi-rel industries, this connector is a crucial component for efficient and secure board-to-board connections. Upgrade your systems with the ACC25DPEI.

