ACC25DRAH

Heilind Number:SULACC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRAH

Detailed Description

Introducing our ACC25DRAH Board-to-Board PCB Connector, the perfect solution for high-reliability connectivity in your electronic systems. This female connector, featuring two rows of 50 positions with a 2.54mm pitch, ensures secure and efficient data transmission. Crafted with PPS and Beryllium Copper, it guarantees durability and performance even in demanding environments. The gold-plated contacts offer excellent conductivity, while the full bellow design and right-angle orientation optimize space utilization on your PCB. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its clearance hole mount and thru-hole termination method make installation a breeze. Trust the ACC25DRAH for reliable and high-quality connections in your electronic designs.