ACC25DREI-S734

Heilind Number:SULACC25DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DREI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DREI-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC25DREI-S734

Detailed Description

The ACC25DREI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The connector, with two rows and 50 positions, is ideal for complex circuitry. Its threaded mount type and eyelet termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact dimensions, with a connector height of 10.95mm and width of 8.38mm, make it versatile for various PCB layouts. Matte Tin termination plating ensures durability and longevity. The ACC25DREI-S734 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.