ACC25DRSD

Heilind Number:SULACC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DRSD

Detailed Description

Introducing our ACC25DRSD, a high-performance female connector designed for demanding applications in the aerospace and defense industries. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 50 gold-plated contact loops guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is built for durability and safety. Measuring just 15.49mm in height and 9.4mm in width, it offers compact connectivity solutions without compromising on performance. Trust the ACC25DRSD for secure and efficient board-to-board or card edge connections in your critical systems.