ACC25DRXH-S734

Heilind Number:SULACC25DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRXH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC25DRXH-S734

Detailed Description

This high-performance PCB connector, SKU ACC25DRXH-S734, is designed for demanding applications requiring reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient connectivity even in harsh environments. Featuring two rows of 50 female contacts made of durable PPS and Beryllium Copper with gold plating, it guarantees superior conductivity and corrosion resistance. The thru-hole termination method and clearance hole mount type offer easy and secure installation on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, and with a compact straight orientation, it is ideal for space-constrained designs. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet robust solution for board-to-board connectivity. Trust in the ACC25DRXHS734 for your critical applications in aerospace, defense, and industrial sectors.