ACC25DRXS

Heilind Number:SULACC25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRXS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRXS

Detailed Description

The ACC25DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a contact rating of 3A at 700VAC, it offers robust performance in high-voltage environments. The female connector has two rows with a pitch of 2.54mm (.1in) and 50 positions, making it ideal for complex circuit setups. Its side hole mount and thru-hole termination method guarantee secure and stable connections. The contacts are made of Beryllium Copper, plated with gold for excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its durability. Whether used in aerospace, defense, or industrial applications, the ACC25DRXS ensures high reliability and performance.