ACC25DTAH-S189

Heilind Number:SULACC25DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTAH-S189

Detailed Description

Introducing the ACC25DTAH-S189, a high-performance PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage of 3A and a maximum voltage rating of 700VAC. Its female gender, 2-row design, and right-angle orientation offer versatile mounting options, while the Thru Hole termination method guarantees secure installation. The 50 gold-plated contact positions, with Loop Bellow contact type, maintain optimal signal integrity even in demanding environments. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust in the ACC25DTAH-S189 for efficient board-to-board or card edge connections in your next project.