ACC25DTBT

Heilind Number:SULACC25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DTBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DTBT

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the ACC25DTBT connector is designed for high-performance applications. With a current rating of 3A and voltage capability up to 700VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, making it suitable for various PCB configurations. The threaded mount and thru-hole termination method provide secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and right-angle orientation allow for efficient signal transmission in tight spaces. With 50 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for challenging environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of Matte Tin ensures solderability. Classified under hi-rel categories, including Board to Board PCB connectors and Card Edge Connectors, the ACC25DTBT is a versatile solution for demanding electronic systems.