| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC26DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC26DRTH-S13 |
ACC26DRTH-S13
| Heilind Number: | SULACC26DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC26DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC26DRTHS13, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for securely mating with male connectors on circuit boards. Crafted from PPS and Beryllium Copper, it ensures reliable conductivity and durability. The contact material is gold-plated for optimal signal transmission, while the termination method is through a card extender. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Whether for aerospace, military, or industrial applications, the ACC26DRTHS13 is the perfect choice for high-reliability board-to-board connections.

