ACC26DRYI-S13

Heilind Number:SULACC26DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC26DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC26DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC26DRYI-S13

Detailed Description

Introducing the ACC26DRYIS13 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows for secure mating, with a threaded mount type ensuring stability. Boasting a contact material of premium PPS and Beryllium Copper, and contact plating in Gold, it guarantees reliable conductivity. The Full Bellow contact type and Straddle orientation further enhance its functionality. With 52 positions, each with a tail length of 10.8mm, it offers ample connectivity options. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for various environments. The matte tin termination plating ensures durability. Whether in hi-rel or standard applications, this connector delivers exceptional performance. Upgrade your PCB connections with the ACC26DRYIS13.